3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053R30FKEAHP

DigiKey Part Number
541-3.30TTR-ND - Tape & Reel (TR)
541-3.30TCT-ND - Cut Tape (CT)
541-3.30TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053R30FKEAHP
Description
RES SMD 3.3 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053R30FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.12100€1.21
25€0.09760€2.44
50€0.08400€4.20
100€0.07320€7.32
250€0.06236€15.59
500€0.05612€28.06
1,000€0.05118€51.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03983€199.15
10,000€0.03767€376.70
15,000€0.03661€549.15
25,000€0.03547€886.75
35,000€0.03482€1,218.70
50,000€0.03420€1,710.00
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28060