
CRCW080533R0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW080533R0JNEBTR-ND - Tape & Reel (TR) 541-CRCW080533R0JNEBCT-ND - Cut Tape (CT) 541-CRCW080533R0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080533R0JNEB |
Description | RES SMD 33 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080533R0JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01680 | €0.84 |
| 100 | €0.01390 | €1.39 |
| 250 | €0.01088 | €2.72 |
| 500 | €0.00796 | €3.98 |
| 1,000 | €0.00786 | €7.86 |
| 5,000 | €0.00576 | €28.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00572 | €57.20 |
| 20,000 | €0.00513 | €102.60 |
| 30,000 | €0.00484 | €145.20 |
| 50,000 | €0.00452 | €226.00 |
| 100,000 | €0.00412 | €412.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |