
CRCW0805301RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805301RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805301RFKEBCT-ND - Cut Tape (CT) 541-CRCW0805301RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805301RFKEB |
Description | RES SMD 301 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805301RFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02140 | €1.07 |
| 100 | €0.01790 | €1.79 |
| 500 | €0.01230 | €6.15 |
| 1,000 | €0.01065 | €10.65 |
| 5,000 | €0.00796 | €39.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00727 | €72.70 |
| 20,000 | €0.00656 | €131.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |