
CRCW0805301RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805301RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805301RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805301RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805301RFKEAHP |
Description | RES SMD 301 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805301RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08600 | €0.86 |
| 25 | €0.06800 | €1.70 |
| 50 | €0.05780 | €2.89 |
| 100 | €0.04990 | €4.99 |
| 250 | €0.04184 | €10.46 |
| 500 | €0.03720 | €18.60 |
| 1,000 | €0.03352 | €33.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02821 | €141.05 |
| 10,000 | €0.02647 | €264.70 |
| 15,000 | €0.02562 | €384.30 |
| 25,000 | €0.02470 | €617.50 |
| 35,000 | €0.02417 | €845.95 |
| 50,000 | €0.02367 | €1,183.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |