
CRCW0805301RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805301RFKEACTR-ND - Tape & Reel (TR) 541-CRCW0805301RFKEACCT-ND - Cut Tape (CT) 541-CRCW0805301RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805301RFKEAC |
Description | RES 301 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805301RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.02720 | €0.68 |
| 50 | €0.02240 | €1.12 |
| 100 | €0.01860 | €1.86 |
| 250 | €0.01480 | €3.70 |
| 500 | €0.01262 | €6.31 |
| 1,000 | €0.01091 | €10.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00790 | €39.50 |
| 10,000 | €0.00714 | €71.40 |
| 15,000 | €0.00677 | €101.55 |
| 25,000 | €0.00638 | €159.50 |
| 35,000 | €0.00615 | €215.25 |
| 50,000 | €0.00594 | €297.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |