
CRCW08052R37FKEA | |
|---|---|
DigiKey Part Number | 541-2.37CCTR-ND - Tape & Reel (TR) 541-2.37CCCT-ND - Cut Tape (CT) 541-2.37CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R37FKEA |
Description | RES SMD 2.37 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R37FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03240 | €0.81 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02250 | €2.25 |
| 250 | €0.01812 | €4.53 |
| 500 | €0.01560 | €7.80 |
| 1,000 | €0.01362 | €13.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00939 | €46.95 |
| 10,000 | €0.00883 | €88.30 |
| 15,000 | €0.00877 | €131.55 |
| 25,000 | €0.00825 | €206.25 |
| 35,000 | €0.00822 | €287.70 |
| 50,000 | €0.00818 | €409.00 |
| 60,000 | €0.00817 | €490.20 |
| 120,000 | €0.00776 | €931.20 |
| 125,000 | €0.00774 | €967.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |