
CRCW08052K20JNTA | |
|---|---|
DigiKey Part Number | 541-3024-2-ND - Tape & Reel (TR) 541-3024-1-ND - Cut Tape (CT) 541-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K20JNTA |
Description | RES SMD 2.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K20JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06200 | €0.62 |
| 25 | €0.04880 | €1.22 |
| 50 | €0.04060 | €2.03 |
| 100 | €0.03450 | €3.45 |
| 250 | €0.02832 | €7.08 |
| 500 | €0.02476 | €12.38 |
| 1,000 | €0.02198 | €21.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01686 | €84.30 |
| 10,000 | €0.01561 | €156.10 |
| 15,000 | €0.01500 | €225.00 |
| 25,000 | €0.01435 | €358.75 |
| 35,000 | €0.01397 | €488.95 |
| 50,000 | €0.01362 | €681.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |