
CRCW08051R80JNEA | |
|---|---|
DigiKey Part Number | 541-CRCW08051R80JNEATR-ND - Tape & Reel (TR) 541-CRCW08051R80JNEACT-ND - Cut Tape (CT) 541-CRCW08051R80JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R80JNEA |
Description | RES SMD 1.8 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R80JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.01940 | €0.97 |
| 100 | €0.01600 | €1.60 |
| 250 | €0.01256 | €3.14 |
| 500 | €0.01068 | €5.34 |
| 1,000 | €0.00918 | €9.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00655 | €32.75 |
| 10,000 | €0.00589 | €58.90 |
| 15,000 | €0.00557 | €83.55 |
| 25,000 | €0.00522 | €130.50 |
| 35,000 | €0.00502 | €175.70 |
| 50,000 | €0.00483 | €241.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |