
CRCW080516K9FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW080516K9FKTBTR-ND - Tape & Reel (TR) 541-CRCW080516K9FKTBCT-ND - Cut Tape (CT) 541-CRCW080516K9FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080516K9FKTB |
Description | RES SMD 16.9K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080516K9FKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05120 | €1.28 |
| 50 | €0.04300 | €2.15 |
| 100 | €0.03670 | €3.67 |
| 250 | €0.03024 | €7.56 |
| 500 | €0.02656 | €13.28 |
| 1,000 | €0.02363 | €23.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01736 | €173.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |