130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805130RFKTA

DigiKey Part Number
541-CRCW0805130RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805130RFKTACT-ND - Cut Tape (CT)
541-CRCW0805130RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805130RFKTA
Description
RES SMD 130 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805130RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06800€0.68
25€0.05320€1.33
50€0.04480€2.24
100€0.03810€3.81
250€0.03144€7.86
500€0.02760€13.80
1,000€0.02456€24.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.01899€94.95
10,000€0.01763€176.30
15,000€0.01698€254.70
25,000€0.01626€406.50
35,000€0.01585€554.75
50,000€0.01547€773.50
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17080