
CRCW060351K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW060351K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060351K0JNEBCT-ND - Cut Tape (CT) 541-CRCW060351K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060351K0JNEB |
Description | RES SMD 51K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060351K0JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01180 | €1.18 |
| 250 | €0.00920 | €2.30 |
| 500 | €0.00772 | €3.86 |
| 1,000 | €0.00657 | €6.57 |
| 5,000 | €0.00474 | €23.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00413 | €41.30 |
| 20,000 | €0.00369 | €73.80 |
| 30,000 | €0.00346 | €103.80 |
| 50,000 | €0.00321 | €160.50 |
| 100,000 | €0.00293 | €293.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |