
CRCW060336K5FKEA | |
|---|---|
DigiKey Part Number | 541-36.5KHTR-ND - Tape & Reel (TR) 541-36.5KHCT-ND - Cut Tape (CT) 541-36.5KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060336K5FKEA |
Description | RES SMD 36.5K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060336K5FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01660 | €0.83 |
| 100 | €0.01370 | €1.37 |
| 250 | €0.01072 | €2.68 |
| 500 | €0.00902 | €4.51 |
| 1,000 | €0.00770 | €7.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00541 | €27.05 |
| 10,000 | €0.00483 | €48.30 |
| 15,000 | €0.00455 | €68.25 |
| 25,000 | €0.00424 | €106.00 |
| 35,000 | €0.00407 | €142.45 |
| 50,000 | €0.00390 | €195.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |