
CRCW06031M00JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW06031M00JNEACTR-ND - Tape & Reel (TR) 541-CRCW06031M00JNEACCT-ND - Cut Tape (CT) 541-CRCW06031M00JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031M00JNEAC |
Description | RES 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031M00JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01760 | €0.44 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01150 | €1.15 |
| 250 | €0.00900 | €2.25 |
| 500 | €0.00752 | €3.76 |
| 1,000 | €0.00638 | €6.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00440 | €22.00 |
| 10,000 | €0.00390 | €39.00 |
| 15,000 | €0.00366 | €54.90 |
| 25,000 | €0.00339 | €84.75 |
| 35,000 | €0.00324 | €113.40 |
| 50,000 | €0.00310 | €155.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |