
CRCW0603130RJNEA | |
|---|---|
DigiKey Part Number | 541-130GTR-ND - Tape & Reel (TR) 541-130GCT-ND - Cut Tape (CT) 541-130GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603130RJNEA |
Description | RES SMD 130 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603130RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01250 | €1.25 |
| 250 | €0.00976 | €2.44 |
| 500 | €0.00820 | €4.10 |
| 1,000 | €0.00696 | €6.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00485 | €24.25 |
| 10,000 | €0.00431 | €43.10 |
| 15,000 | €0.00405 | €60.75 |
| 25,000 | €0.00377 | €94.25 |
| 35,000 | €0.00361 | €126.35 |
| 50,000 | €0.00345 | €172.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |