
CRCW060312K1FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060312K1FKEBTR-ND - Tape & Reel (TR) 541-CRCW060312K1FKEBCT-ND - Cut Tape (CT) 541-CRCW060312K1FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312K1FKEB |
Description | RES SMD 12.1K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312K1FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01600 | €0.80 |
| 100 | €0.01320 | €1.32 |
| 250 | €0.01028 | €2.57 |
| 500 | €0.00870 | €4.35 |
| 1,000 | €0.00741 | €7.41 |
| 5,000 | €0.00548 | €27.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00461 | €46.10 |
| 20,000 | €0.00412 | €82.40 |
| 30,000 | €0.00387 | €116.10 |
| 50,000 | €0.00361 | €180.50 |
| 100,000 | €0.00328 | €328.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |