
CRCW0603124RFKEA | |
|---|---|
DigiKey Part Number | 541-124HTR-ND - Tape & Reel (TR) 541-124HCT-ND - Cut Tape (CT) 541-124HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603124RFKEA |
Description | RES SMD 124 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603124RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01560 | €0.78 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01008 | €2.52 |
| 500 | €0.00852 | €4.26 |
| 1,000 | €0.00727 | €7.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00381 | €19.05 |
| 10,000 | €0.00377 | €37.70 |
| 15,000 | €0.00374 | €56.10 |
| 25,000 | €0.00371 | €92.75 |
| 35,000 | €0.00369 | €129.15 |
| 50,000 | €0.00367 | €183.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |