


CRCW040288K7FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040288K7FKTDTR-ND - Tape & Reel (TR) 541-CRCW040288K7FKTDCT-ND - Cut Tape (CT) 541-CRCW040288K7FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040288K7FKTD |
Description | RES SMD 88.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040288K7FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.05680 | €1.42 |
| 50 | €0.04780 | €2.39 |
| 100 | €0.04080 | €4.08 |
| 250 | €0.03380 | €8.45 |
| 500 | €0.02976 | €14.88 |
| 1,000 | €0.02656 | €26.56 |
| 5,000 | €0.02146 | €107.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01922 | €192.20 |
| 20,000 | €0.01809 | €361.80 |
| 30,000 | €0.01753 | €525.90 |
| 50,000 | €0.01693 | €846.50 |
| 70,000 | €0.01659 | €1,161.30 |
| 100,000 | €0.01627 | €1,627.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |