


CRCW04026K80FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04026K80FKTDTR-ND - Tape & Reel (TR) 541-CRCW04026K80FKTDCT-ND - Cut Tape (CT) 541-CRCW04026K80FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K80FKTD |
Description | RES SMD 6.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K80FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05000 | €1.25 |
| 50 | €0.04200 | €2.10 |
| 100 | €0.03570 | €3.57 |
| 250 | €0.02936 | €7.34 |
| 500 | €0.02574 | €12.87 |
| 1,000 | €0.02287 | €22.87 |
| 5,000 | €0.01829 | €91.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01632 | €163.20 |
| 20,000 | €0.01530 | €306.00 |
| 30,000 | €0.01480 | €444.00 |
| 50,000 | €0.01426 | €713.00 |
| 70,000 | €0.01396 | €977.20 |
| 100,000 | €0.01366 | €1,366.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |