
CRCW04024K75FKEDHP | |
|---|---|
DigiKey Part Number | 541-4.75KYTR-ND - Tape & Reel (TR) 541-4.75KYCT-ND - Cut Tape (CT) 541-4.75KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K75FKEDHP |
Description | RES SMD 4.75K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K75FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.03640 | €0.91 |
| 50 | €0.03020 | €1.51 |
| 100 | €0.02550 | €2.55 |
| 250 | €0.02064 | €5.16 |
| 500 | €0.01790 | €8.95 |
| 1,000 | €0.01571 | €15.71 |
| 5,000 | €0.01224 | €61.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01146 | €114.60 |
| 20,000 | €0.01065 | €213.00 |
| 30,000 | €0.01025 | €307.50 |
| 50,000 | €0.00982 | €491.00 |
| 70,000 | €0.00957 | €669.90 |
| 100,000 | €0.00934 | €934.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |