Direct
Similar
Similar
Similar
Similar



CRCW040238K3FKED | |
|---|---|
DigiKey Part Number | 541-38.3KLTR-ND - Tape & Reel (TR) 541-38.3KLCT-ND - Cut Tape (CT) 541-38.3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040238K3FKED |
Description | RES 38.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040238K3FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01270 | €1.27 |
| 250 | €0.00996 | €2.49 |
| 500 | €0.00838 | €4.19 |
| 1,000 | €0.00716 | €7.16 |
| 5,000 | €0.00548 | €27.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00474 | €47.40 |
| 20,000 | €0.00429 | €85.80 |
| 30,000 | €0.00407 | €122.10 |
| 50,000 | €0.00383 | €191.50 |
| 70,000 | €0.00369 | €258.30 |
| 100,000 | €0.00356 | €356.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |



