


CRCW0402301RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402301RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402301RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402301RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402301RFKTD |
Description | RES SMD 301 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402301RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05080 | €1.27 |
| 50 | €0.04260 | €2.13 |
| 100 | €0.03610 | €3.61 |
| 250 | €0.02976 | €7.44 |
| 500 | €0.02606 | €13.03 |
| 1,000 | €0.02316 | €23.16 |
| 5,000 | €0.01852 | €92.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01652 | €165.20 |
| 20,000 | €0.01549 | €309.80 |
| 30,000 | €0.01499 | €449.70 |
| 50,000 | €0.01444 | €722.00 |
| 70,000 | €0.01413 | €989.10 |
| 100,000 | €0.01384 | €1,384.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |