
CRCW040225K5FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040225K5FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040225K5FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040225K5FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040225K5FKEDHP |
Description | RES SMD 25.5K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040225K5FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04080 | €1.02 |
| 50 | €0.03400 | €1.70 |
| 100 | €0.02870 | €2.87 |
| 250 | €0.02332 | €5.83 |
| 500 | €0.02026 | €10.13 |
| 1,000 | €0.01782 | €17.82 |
| 5,000 | €0.01396 | €69.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01236 | €123.60 |
| 20,000 | €0.01150 | €230.00 |
| 30,000 | €0.01108 | €332.40 |
| 50,000 | €0.01063 | €531.50 |
| 70,000 | €0.01037 | €725.90 |
| 100,000 | €0.01013 | €1,013.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |