


CRCW04021R87FKED | |
|---|---|
DigiKey Part Number | 541-1.87LLTR-ND - Tape & Reel (TR) 541-1.87LLCT-ND - Cut Tape (CT) 541-1.87LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R87FKED |
Description | RES 1.87 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.87 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R87FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01640 | €1.64 |
| 250 | €0.01308 | €3.27 |
| 500 | €0.01112 | €5.56 |
| 1,000 | €0.00960 | €9.60 |
| 5,000 | €0.00869 | €43.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00470 | €47.00 |
| 20,000 | €0.00464 | €92.80 |
| 30,000 | €0.00461 | €138.30 |
| 50,000 | €0.00458 | €229.00 |
| 70,000 | €0.00456 | €319.20 |
| 100,000 | €0.00454 | €454.00 |
| 120,000 | €0.00453 | €543.60 |
| 240,000 | €0.00450 | €1,080.00 |
| 250,000 | €0.00450 | €1,125.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |