


CRCW04021K20FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04021K20FKTDTR-ND - Tape & Reel (TR) 541-CRCW04021K20FKTDCT-ND - Cut Tape (CT) 541-CRCW04021K20FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K20FKTD |
Description | RES SMD 1.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K20FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.05840 | €1.46 |
| 50 | €0.04920 | €2.46 |
| 100 | €0.04210 | €4.21 |
| 250 | €0.03492 | €8.73 |
| 500 | €0.03076 | €15.38 |
| 1,000 | €0.02749 | €27.49 |
| 5,000 | €0.02226 | €111.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02025 | €202.50 |
| 20,000 | €0.01908 | €381.60 |
| 30,000 | €0.01851 | €555.30 |
| 50,000 | €0.01789 | €894.50 |
| 70,000 | €0.01753 | €1,227.10 |
| 100,000 | €0.01720 | €1,720.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |