
CRCW040216R0FKEDHP | |
|---|---|
DigiKey Part Number | 541-16.0YTR-ND - Tape & Reel (TR) 541-16.0YCT-ND - Cut Tape (CT) 541-16.0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040216R0FKEDHP |
Description | RES SMD 16 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040216R0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05800 | €0.58 |
| 25 | €0.04440 | €1.11 |
| 50 | €0.03700 | €1.85 |
| 100 | €0.03130 | €3.13 |
| 250 | €0.02556 | €6.39 |
| 500 | €0.02228 | €11.14 |
| 1,000 | €0.01969 | €19.69 |
| 5,000 | €0.01555 | €77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01380 | €138.00 |
| 20,000 | €0.01288 | €257.60 |
| 30,000 | €0.01244 | €373.20 |
| 50,000 | €0.01195 | €597.50 |
| 70,000 | €0.01167 | €816.90 |
| 100,000 | €0.01141 | €1,141.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |