


CRCW0402150RJNED | |
|---|---|
DigiKey Part Number | 541-150JTR-ND - Tape & Reel (TR) 541-150JCT-ND - Cut Tape (CT) 541-150JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402150RJNED |
Description | RES 150 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402150RJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01190 | €1.19 |
| 250 | €0.00924 | €2.31 |
| 500 | €0.00908 | €4.54 |
| 1,000 | €0.00801 | €8.01 |
| 5,000 | €0.00548 | €27.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00285 | €28.50 |
| 20,000 | €0.00281 | €56.20 |
| 30,000 | €0.00279 | €83.70 |
| 50,000 | €0.00277 | €138.50 |
| 70,000 | €0.00275 | €192.50 |
| 100,000 | €0.00274 | €274.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |