
CRCW020182K0FKED | |
|---|---|
DigiKey Part Number | 541-82.0KAABTR-ND - Tape & Reel (TR) 541-82.0KAABCT-ND - Cut Tape (CT) 541-82.0KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020182K0FKED |
Description | RES SMD 82K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020182K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07200 | €1.80 |
| 50 | €0.05520 | €2.76 |
| 100 | €0.04690 | €4.69 |
| 250 | €0.04524 | €11.31 |
| 500 | €0.04182 | €20.91 |
| 1,000 | €0.02969 | €29.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02846 | €284.60 |
| 20,000 | €0.02702 | €540.40 |
| 30,000 | €0.02631 | €789.30 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |