CRCW020151K1FNEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 25,030
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 40,556
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00606
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00702
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.01544
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 20,497
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00277
Datasheet
51.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020151K1FNEE

DigiKey Part Number
CRCW020151K1FNEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW020151K1FNEE
Description
CRCW0201 200 51K1 1% EF4 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020151K1FNEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000€0.00555€277.50
Manufacturers Standard Package
Unit Price without VAT:€0.00555
Unit Price with VAT:€0.00677