430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201430RFKED

DigiKey Part Number
541-CRCW0201430RFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201430RFKEDCT-ND - Cut Tape (CT)
541-CRCW0201430RFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201430RFKED
Description
RES SMD 430 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201430RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09600€0.96
25€0.07600€1.90
50€0.06480€3.24
100€0.05610€5.61
250€0.04716€11.79
500€0.04204€21.02
1,000€0.03797€37.97
5,000€0.03147€157.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.02846€284.60
20,000€0.02702€540.40
30,000€0.02631€789.30
50,000€0.02554€1,277.00
70,000€0.02511€1,757.70
100,000€0.02469€2,469.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23180