New Product
2.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K49FNEDAT

DigiKey Part Number
541-CRCW02012K49FNEDATTR-ND - Tape & Reel (TR)
541-CRCW02012K49FNEDATCT-ND - Cut Tape (CT)
541-CRCW02012K49FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K49FNEDAT
Description
CRCW0201-AT 200 2K49 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02400€0.24
25€0.01800€0.45
50€0.01440€0.72
100€0.01180€1.18
250€0.00916€2.29
500€0.00766€3.83
1,000€0.00650€6.50
5,000€0.00467€23.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00399€39.90
20,000€0.00358€71.60
30,000€0.00339€101.70
50,000€0.00318€159.00
70,000€0.00305€213.50
100,000€0.00294€294.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980