
CRCW02012K49FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02012K49FNEDATTR-ND - Tape & Reel (TR) 541-CRCW02012K49FNEDATCT-ND - Cut Tape (CT) 541-CRCW02012K49FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K49FNEDAT |
Description | CRCW0201-AT 200 2K49 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01180 | €1.18 |
| 250 | €0.00916 | €2.29 |
| 500 | €0.00766 | €3.83 |
| 1,000 | €0.00650 | €6.50 |
| 5,000 | €0.00467 | €23.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00399 | €39.90 |
| 20,000 | €0.00358 | €71.60 |
| 30,000 | €0.00339 | €101.70 |
| 50,000 | €0.00318 | €159.00 |
| 70,000 | €0.00305 | €213.50 |
| 100,000 | €0.00294 | €294.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |