Similar
Parametric Equivalent

CMF704M9900FHEK | |
|---|---|
DigiKey Part Number | CMF704M9900FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF704M9900FHEK |
Description | RES 4.99M OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF704M9900FHEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.26240 | €626.24 |
| Unit Price without VAT: | €6.26240 |
|---|---|
| Unit Price with VAT: | €7.64013 |
