
CMF65180K00FKEK143 | |
|---|---|
DigiKey Part Number | 541-CMF65180K00FKEK143-ND |
Manufacturer | |
Manufacturer Product Number | CMF65180K00FKEK143 |
Description | CMF-65-143 180K 1% T-1 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Magnetic, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.15500 | €11.55 |
| 25 | €0.99440 | €24.86 |
| 50 | €0.89440 | €44.72 |
| 100 | €0.80910 | €80.91 |
| 250 | €0.71572 | €178.93 |
| 500 | €0.65724 | €328.62 |
| 1,000 | €0.60757 | €607.57 |
| 5,000 | €0.51920 | €2,596.00 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.13500 |