CMF602K0000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 78
Unit Price: €6.12000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.76903
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.62597
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.24664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.27376
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 510
Unit Price: €1.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.78375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.71596
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.23801
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.78375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 30
Unit Price: €4.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.78375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.78375
Datasheet
2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602K0000FKBF

DigiKey Part Number
CMF602K0000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF602K0000FKBF
Description
RES 2K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602K0000FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types