
CMF60110R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF60110R00FKEBTR-ND - Tape & Reel (TR) 541-CMF60110R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60110R00FKEB |
Description | RES 110 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60110R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.39300 | €3.93 |
| 25 | €0.33480 | €8.37 |
| 50 | €0.29820 | €14.91 |
| 100 | €0.26700 | €26.70 |
| 250 | €0.23276 | €58.19 |
| 500 | €0.21132 | €105.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.23801 | €238.01 |
| 2,000 | €0.21940 | €438.80 |
| 3,000 | €0.20985 | €629.55 |
| 5,000 | €0.19903 | €995.15 |
| 7,000 | €0.19259 | €1,348.13 |
| 10,000 | €0.18630 | €1,863.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.74420 |