
CMF555K9000FHEB | |
|---|---|
DigiKey Part Number | CMF5.90KHFTR-ND - Tape & Reel (TR) CMF5.90KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K9000FHEB |
Description | RES 5.90K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K9000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.39700 | €3.97 |
| 25 | €0.33800 | €8.45 |
| 50 | €0.30120 | €15.06 |
| 100 | €0.26970 | €26.97 |
| 250 | €0.23516 | €58.79 |
| 500 | €0.21354 | €106.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.19516 | €195.16 |
| 2,000 | €0.17954 | €359.08 |
| 3,000 | €0.17152 | €514.56 |
| 5,000 | €0.16244 | €812.20 |
| 7,000 | €0.15703 | €1,099.21 |
| 10,000 | €0.15175 | €1,517.50 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.74420 |