549 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55549K00FHEB

DigiKey Part Number
CMF549KHFTR-ND - Tape & Reel (TR)
CMF549KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55549K00FHEB
Description
RES 549K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
549 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55549K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.26900€2.69
25€0.22880€5.72
50€0.20320€10.16
100€0.18120€18.12
250€0.15728€39.32
500€0.14226€71.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.25320€253.20
2,000€0.23356€467.12
3,000€0.22346€670.38
5,000€0.21205€1,060.25
7,000€0.20524€1,436.68
10,000€0.19860€1,986.00
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.51240