
CMF55475K00BEEB | |
|---|---|
DigiKey Part Number | CMF475KHBTR-ND - Tape & Reel (TR) CMF475KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55475K00BEEB |
Description | RES 475K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55475K00BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.16200 | €11.62 |
| 25 | €1.00080 | €25.02 |
| 50 | €0.89980 | €44.99 |
| 100 | €0.81420 | €81.42 |
| 250 | €0.72024 | €180.06 |
| 500 | €0.66146 | €330.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.61150 | €611.50 |
| 2,000 | €0.56907 | €1,138.14 |
| 3,000 | €0.54728 | €1,641.84 |
| 5,000 | €0.52263 | €2,613.15 |
| 7,000 | €0.50795 | €3,555.65 |
| 10,000 | €0.49360 | €4,936.00 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.14720 |