
CMF5516R500FHEB | |
|---|---|
DigiKey Part Number | CMF16.5HFTR-ND - Tape & Reel (TR) CMF16.5HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5516R500FHEB |
Description | RES 16.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5516R500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.33900 | €3.39 |
| 25 | €0.28760 | €7.19 |
| 50 | €0.25620 | €12.81 |
| 100 | €0.22900 | €22.90 |
| 250 | €0.19924 | €49.81 |
| 500 | €0.18064 | €90.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.24769 | €247.69 |
| 2,000 | €0.22842 | €456.84 |
| 3,000 | €0.21852 | €655.56 |
| 5,000 | €0.20732 | €1,036.60 |
| 7,000 | €0.20065 | €1,404.55 |
| 10,000 | €0.19413 | €1,941.30 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63440 |