CMF5512K000JKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.48644
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.53147
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.76413
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.84353
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.13879
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.24769
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.12152
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.13511
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.20021
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.21851
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.64661
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.14369
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.23801
Datasheet

Upgrade


YAGEO
In Stock: 12,662
Unit Price: €0.11000
Datasheet
12 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5512K000JKEK

DigiKey Part Number
CMF5512K000JKEK-ND
Manufacturer
Manufacturer Product Number
CMF5512K000JKEK
Description
RES 12K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
12 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5512K000JKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.85690€285.69
Manufacturers Standard Package
Unit Price without VAT:€2.85690
Unit Price with VAT:€3.48542