CMF55121K00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.48644
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.53147
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.84353
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.43776
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.68641
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.45515
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21912
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13879
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,867
Unit Price: €0.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.27920
Datasheet
121 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55121K00FKEB

DigiKey Part Number
CMF55121K00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55121K00FKEB
Description
RES 121K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55121K00FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.20021€200.21
Manufacturers Standard Package
Unit Price without VAT:€0.20021
Unit Price with VAT:€0.24426