
CMF505K9000FHEB | |
|---|---|
DigiKey Part Number | CMF5.90KQFTR-ND - Tape & Reel (TR) CMF5.90KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF505K9000FHEB |
Description | RES 5.90K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF505K9000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.46300 | €4.63 |
| 25 | €0.39440 | €9.86 |
| 50 | €0.35200 | €17.60 |
| 100 | €0.31560 | €31.56 |
| 250 | €0.27572 | €68.93 |
| 500 | €0.25078 | €125.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.44481 | €444.81 |
| 2,000 | €0.41264 | €825.28 |
| 3,000 | €0.39611 | €1,188.33 |
| 5,000 | €0.37742 | €1,887.10 |
| 7,000 | €0.36628 | €2,563.96 |
| 10,000 | €0.35540 | €3,554.00 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |