
PTN0603Y1501BST1 | |
|---|---|
DigiKey Part Number | 764-PTN0603Y1501BST1TR-ND - Tape & Reel (TR) 764-PTN0603Y1501BST1CT-ND - Cut Tape (CT) 764-PTN0603Y1501BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603Y1501BST1 |
Description | PTN0603 10PPM 1.5K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603Y1501BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.52400 | €5.24 |
| 25 | €0.48600 | €12.15 |
| 50 | €0.45940 | €22.97 |
| 100 | €0.43480 | €43.48 |
| 250 | €0.40544 | €101.36 |
| 500 | €0.38566 | €192.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.36787 | €367.87 |
| 2,000 | €0.35204 | €704.08 |
| 3,000 | €0.34361 | €1,030.83 |
| 5,000 | €0.33384 | €1,669.20 |
| 7,000 | €0.32788 | €2,295.16 |
| 10,000 | €0.32197 | €3,219.70 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76860 |