
PCAN2512E75R0BST5 | |
|---|---|
DigiKey Part Number | 764-1142-2-ND - Tape & Reel (TR) 764-1142-1-ND - Cut Tape (CT) 764-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN2512E75R0BST5 |
Description | RES SMD 75 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN2512E75R0BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.38000 | €6.38 |
| 10 | €5.28200 | €52.82 |
| 25 | €4.91640 | €122.91 |
| 50 | €4.66900 | €233.45 |
| 100 | €4.44540 | €444.54 |
| 250 | €4.18576 | €1,046.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.01454 | €2,007.27 |
| 1,000 | €3.86346 | €3,863.46 |
| 1,500 | €3.78372 | €5,675.58 |
| Unit Price without VAT: | €6.38000 |
|---|---|
| Unit Price with VAT: | €7.78360 |