
PCAN1206E1750BST5 | |
|---|---|
DigiKey Part Number | 764-1138-2-ND - Tape & Reel (TR) 764-1138-1-ND - Cut Tape (CT) 764-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E1750BST5 |
Description | RES SMD 175 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 175 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E1750BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €2.18500 | €21.85 |
| 25 | €1.99920 | €49.98 |
| 50 | €1.89180 | €94.59 |
| 100 | €1.80620 | €180.62 |
| 250 | €1.71928 | €429.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.84486 | €422.43 |
| 1,000 | €0.81790 | €817.90 |
| 1,500 | €0.80475 | €1,207.12 |
| 2,500 | €0.79049 | €1,976.23 |
| 3,500 | €0.78232 | €2,738.12 |
| 5,000 | €0.77460 | €3,873.00 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.64780 |