Direct
Similar
Parametric Equivalent

S151K33Y5PR65K7R | |
|---|---|
DigiKey Part Number | S151K33Y5PR65K7R-ND |
Manufacturer | |
Manufacturer Product Number | S151K33Y5PR65K7R |
Description | CAP CER 150PF 3KV Y5P RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S151K33Y5PR6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S151K33Y5PR6TK5R-ND | €0.07604 | Direct |
| S151K33X7RR63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S151K33X7RR63K7R-ND | €0.07449 | Similar |
| S151K33Y5PR63K7R | Vishay Beyschlag/Draloric/BC Components | 5,968 | S151K33Y5PR63K7R-ND | €0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | €0.07228 | €1,517.88 |
| Unit Price without VAT: | €0.07228 |
|---|---|
| Unit Price with VAT: | €0.08818 |
