
S102K29Y5PN6UJ5R | |
|---|---|
DigiKey Part Number | 56-S102K29Y5PN6UJ5RCT-ND - Cut Tape (CT) 56-S102K29Y5PN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S102K29Y5PN6UJ5R |
Description | CAP CER 1000PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29Y5PN6UJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.14820 | €7.41 |
| 100 | €0.13200 | €13.20 |
| 500 | €0.10464 | €52.32 |
| 1,000 | €0.09619 | €96.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.08670 | €173.40 |
| 4,000 | €0.08115 | €324.60 |
| 6,000 | €0.07838 | €470.28 |
| 10,000 | €0.07530 | €753.00 |
| 14,000 | €0.07350 | €1,029.00 |
| 20,000 | €0.07177 | €1,435.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |