
MRS25000C2321FRP00 | |
|---|---|
DigiKey Part Number | PPC2.32KZTR-ND - Tape & Reel (TR) PPC2.32KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2321FRP00 |
Description | RES 2.32K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13700 | €1.37 |
| 25 | €0.11560 | €2.89 |
| 50 | €0.10200 | €5.10 |
| 100 | €0.09050 | €9.05 |
| 250 | €0.07792 | €19.48 |
| 500 | €0.06998 | €34.99 |
| 1,000 | €0.06325 | €63.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.05126 | €256.30 |
| 10,000 | €0.04734 | €473.40 |
| 15,000 | €0.04533 | €679.95 |
| 25,000 | €0.04305 | €1,076.25 |
| 35,000 | €0.04169 | €1,459.15 |
| 50,000 | €0.04037 | €2,018.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |