
MRS25000C1301FCT00 | |
|---|---|
DigiKey Part Number | BC3986CT-ND - Cut Tape (CT) BC3986TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1301FCT00 |
Description | RES 1.3K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1301FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.10080 | €2.52 |
| 50 | €0.08880 | €4.44 |
| 100 | €0.07870 | €7.87 |
| 250 | €0.06768 | €16.92 |
| 500 | €0.06074 | €30.37 |
| 1,000 | €0.05482 | €54.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04428 | €221.40 |
| 10,000 | €0.04083 | €408.30 |
| 15,000 | €0.03906 | €585.90 |
| 25,000 | €0.03706 | €926.50 |
| 35,000 | €0.03586 | €1,255.10 |
| 50,000 | €0.03470 | €1,735.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |