
MKT1813522065G | |
|---|---|
DigiKey Part Number | 56-MKT1813522065GCT-ND - Cut Tape (CT) 56-MKT1813522065GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813522065G |
Description | CAP FILM 2.2UF 10% 63VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.315" Dia x 1.043" L (8.00mm x 26.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €1.88700 | €18.87 |
| 50 | €1.56160 | €78.08 |
| 100 | €1.46080 | €146.08 |
| 500 | €1.29020 | €645.10 |
| 1,000 | €1.23739 | €1,237.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.18232 | €2,364.64 |
| 4,000 | €1.14685 | €4,587.40 |
| 6,000 | €1.12907 | €6,774.42 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.30620 |